



2N7002W-TP | |
|---|---|
DigiKey Part Number | 2N7002W-TPMSTR-ND - Tape & Reel (TR) 2N7002W-TPMSCT-ND - Cut Tape (CT) 2N7002W-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002W-TP |
Description | MOSFET N-CH 60V 115MA SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10120 € | 10,12 € |
| 500 | 0,07460 € | 37,30 € |
| 1.000 | 0,06596 € | 65,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05497 € | 164,91 € |
| 6.000 | 0,04942 € | 296,52 € |
| 9.000 | 0,04659 € | 419,31 € |
| 15.000 | 0,04340 € | 651,00 € |
| 21.000 | 0,04151 € | 871,71 € |
| 30.000 | 0,03968 € | 1.190,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |









