
MIC5259-3.0YML | |
|---|---|
DigiKey Part Number | 2156-MIC5259-3.0YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5259-3.0YML |
Description | IC REG LINEAR 3V 300MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5259-3.0YML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | Current - Supply (Max) 250 µA |
Part Status Active | PSRR 65dB ~ 53dB (10Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 6-VDFN Exposed Pad, 6-MLF® |
Voltage Dropout (Max) 0.55V @ 300mA | Supplier Device Package 6-DFN (2x2) |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56093 € | 254,66 € |
| Unit Price without VAT: | 0,56093 € |
|---|---|
| Unit Price with VAT: | 0,67873 € |

