Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5247-1.5YM5

DigiKey Part Number
2156-MIC5247-1.5YM5-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5247-1.5YM5
Description
IC REG LINEAR 1.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5247-1.5YM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Bulk
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.15V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.706
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1706
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7900,32296 €255,14 €
Unit Price without VAT:0,32296 €
Unit Price with VAT:0,39078 €