Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-VFDFN Exposed Pad, 12-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4723YML

DigiKey Part Number
2156-MIC4723YML-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC4723YML
Description
IC REG BUCK ADJ 3A 12MLF
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-VFDFN Exposed Pad, 12-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC4723YML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Bulk
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-MLF™ (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.316
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1316
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1751,45331 €254,33 €
Unit Price without VAT:1,45331 €
Unit Price with VAT:1,75851 €