Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC280-3YM6

DigiKey Part Number
2156-MIC280-3YM6-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC280-3YM6
Description
PRECISION THERMAL SUPERVISOR
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC280-3YM6 Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Micrel Inc.
Reset
Active Low
Series
Reset Timeout
200µs Typical
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Type
Thermal
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.008
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9008
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2031,24936 €253,62 €
Unit Price without VAT:1,24936 €
Unit Price with VAT:1,51173 €