MHD45ZK50-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 20,82000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 21,38400 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 15,27425 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,19553 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 254
Unit Price: 11,46000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 117
Unit Price: 14,01000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 110
Unit Price: 11,89000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 10
Unit Price: 362,51000 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 52,25000 €
Datasheet
50 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHD45ZK50-K

DigiKey Part Number
4672-MHD45ZK50-K-ND
Manufacturer
Manufacturer Product Number
MHD45ZK50-K
Description
50 WAY D-SUB HOOD DIECAST SIDE E
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
50
Hardware
Assembly Hardware
Compatible Shell Size
D
Features
Mating Screws 4-40
Compatible D-Sub Size
50pos and HD78pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670500334HARTING01195-7981-ND20,82000 €Parametric Equivalent
09670500338HARTING009670500338-ND21,38400 €Parametric Equivalent
165X17599XAmphenol CONEC0165X17599X-ND15,27425 €Parametric Equivalent
8655MHRA5001KCLFAmphenol CS (FCI)08655MHRA5001KCLF-ND6,19553 €Parametric Equivalent
8655MHRA5001KLFAmphenol CS (FCI)254609-8655MHRA5001KLF-ND11,46000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1003,90430 €390,43 €
Manufacturers Standard Package
Unit Price without VAT:3,90430 €
Unit Price with VAT:4,72420 €