Proto Board Copper Clad FR4, Single Sided, 1 oz. 12.00" x 8.00" (304.8mm x 203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proto Board Copper Clad FR4, Single Sided, 1 oz. 12.00" x 8.00" (304.8mm x 203.2mm)
How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey

630

DigiKey Part Number
473-1200-ND
Manufacturer
Manufacturer Product Number
630
Description
PROTO BOARD COPPER CLAD 12X8"
Customer Reference
Detailed Description
Proto Board Copper Clad FR4, Single Sided, 1 oz. 12.00" x 8.00" (304.8mm x 203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Proto Board Type
Copper Clad, Positive Sensitized
Manufacturer
MG Chemicals
Size / Dimension
12.00" x 8.00" (304.8mm x 203.2mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
Copper Clad FR4, Single Sided, 1 oz.
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.