
574 | |
|---|---|
DigiKey Part Number | 574-ND |
Manufacturer | |
Manufacturer Product Number | 574 |
Description | PROTO BOARD COPPER CLAD 18X12" |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Single Sided, 1/2 oz. 18.00" x 12.00" (457.4mm x 304.8mm) |
Datasheet | Datasheet |
Category | Proto Board Type Copper Clad, Positive Sensitized |
Manufacturer MG Chemicals | Size / Dimension 18.00" x 12.00" (457.4mm x 304.8mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material Copper Clad FR4, Single Sided, 1/2 oz. |
Part Status Obsolete |

