
STV-CN05AR | |
|---|---|
DigiKey Part Number | 5358-STV-CN05AR-ND |
Manufacturer | |
Manufacturer Product Number | STV-CN05AR |
Description | TIP, CONICAL, 0.5MM (0.02IN), OR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Metcal | Diameter 0.016" (0.40mm) |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 626°F (330°C) |
Part Status Active | For Use With/Related Products MFR-1100, MFR-1351, MFR-2210, PS-900 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,18000 € | 17,18 € |
| Unit Price without VAT: | 17,18000 € |
|---|---|
| Unit Price with VAT: | 20,78780 € |

