Soldering Tip For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDC-106

DigiKey Part Number
5358-STDC-106-ND
Manufacturer
Manufacturer Product Number
STDC-106
Description
STDC DESOLDER CARTRIDGE, ID=1.52
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
-
Height
-
Width
-
Length
-
Diameter
0.090" (2.29mm)
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,79000 €54,79 €
Manufacturers Standard Package
Unit Price without VAT:54,79000 €
Unit Price with VAT:66,29590 €