
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Bevel 45° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,60000 € | 63,60 € |
| 5 | 57,71200 € | 288,56 € |
| 10 | 55,34900 € | 553,49 € |
| 25 | 53,01280 € | 1.325,32 € |
| Unit Price without VAT: | 63,60000 € |
|---|---|
| Unit Price with VAT: | 76,95600 € |

