Rework Tip Chisel, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-899

DigiKey Part Number
5358-STTC-899-ND
Manufacturer
Manufacturer Product Number
STTC-899
Description
CHISEL (STTC), 30 BENT, (W X L)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Chisel, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Chisel, Bent 30°
Height
-
Width
0.060" (1.52mm)
Length
0.470" (11.94mm)
Diameter
-
Tip Chip Size
-
Temperature Range
950°F (510°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,74000 €36,74 €
533,34000 €166,70 €
1031,97500 €319,75 €
2530,25560 €756,39 €
5029,01660 €1.450,83 €
10028,74420 €2.874,42 €
Manufacturers Standard Package
Unit Price without VAT:36,74000 €
Unit Price with VAT:44,45540 €