Soldering Tip Conical For CV-H9-MFH, MX-H9-MFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFTC-6CNR5001

DigiKey Part Number
5358-MFTC-6CNR5001-ND
Manufacturer
Manufacturer Product Number
MFTC-6CNR5001
Description
CONICAL REACH 0.1MMX5MM MFTC FOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For CV-H9-MFH, MX-H9-MFH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical
Manufacturer
Metcal
Length
0.197" (5.00mm)
Series
Diameter
0.039" (1.00mm)
Packaging
Box
Temperature Range
675°F (357°C)
Part Status
Active
For Use With/Related Products
CV-H9-MFH, MX-H9-MFH
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,75000 €40,75 €
538,06200 €190,31 €
Manufacturers Standard Package
Unit Price without VAT:40,75000 €
Unit Price with VAT:49,30750 €