
MA1206CG152G500 | |
|---|---|
DigiKey Part Number | 2997-MA1206CG152G500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA1206CG152G500 |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MA1206CG152G500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |

