Brush, Single Head Nylon Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35689

DigiKey Part Number
EB1542-ND
Manufacturer
Manufacturer Product Number
35689
Description
BRUSH SNGL HEAD NYLON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Nylon Tip 3.95" (100.3mm) 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Brush, Single Head
Manufacturer
MENDA
Tip Material
Nylon
Series
Handle Material
Polypropylene
Packaging
Bulk
Features
Conductive Handle, Dissipative Head
Part Status
Active
Quantity
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,12000 €39,12 €
1035,48700 €354,87 €
2534,36160 €859,04 €
5033,60440 €1.680,22 €
10032,91670 €3.291,67 €
25032,10140 €8.025,35 €
Manufacturers Standard Package
Unit Price without VAT:39,12000 €
Unit Price with VAT:47,33520 €