


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.200" (106.68mm) | |
Color | Yellow | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe, Printed - Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 € | 21,35 € |
| 10 | 19,10000 € | 191,00 € |
| 25 | 18,41320 € | 460,33 € |
| 50 | 17,95360 € | 897,68 € |
| 100 | 17,53850 € | 1.753,85 € |
| 250 | 17,04844 € | 4.262,11 € |
| 500 | 16,71684 € | 8.358,42 € |
| Unit Price without VAT: | 21,35000 € |
|---|---|
| Unit Price with VAT: | 25,83350 € |

