ARM® Cortex®-M4 NuMicro™ NUC442 Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUC442JI8AE

DigiKey Part Number
816-NUC442JI8AE-ND
Manufacturer
Manufacturer Product Number
NUC442JI8AE
Description
NUC442JI8AE
Customer Reference
Detailed Description
ARM® Cortex®-M4 NuMicro™ NUC442 Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
84MHz
Connectivity
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, SD, SmartCard, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, I2S, POR, PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
114
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
556,00764 €330,42 €
Unit Price without VAT:6,00764 €
Unit Price with VAT:7,26924 €