Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2882LSE-AAA-000-SP

DigiKey Part Number
US2882LSE-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
US2882LSE-AAA-000-SP
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.5V ~ 24V
Mfr
Current - Supply (Max)
5mA
Packaging
Bulk
Current - Output (Max)
50mA
Part Status
Active
Output Type
Open Drain
Function
Latch
Operating Temperature
-40°C ~ 150°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
TSOT-23-3
Sensing Range
6mT Trip, -6mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,34570 €34,57 €
Unit Price without VAT:0,34570 €
Unit Price with VAT:0,41830 €