
MLX92291LSE-AAA-202-RE | |
|---|---|
DigiKey Part Number | MLX92291LSE-AAA-202-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92291LSE-AAA-202-RE |
Description | MAGNETIC SWITCH PROG TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 11.7µA |
Mfr | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Active | Features Programmable Function, Programmable Trip Point, Temperature Compensated |
Function Programmable | Operating Temperature -40°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package TSOT-23-3 |
Sensing Range 7mT Trip, 2.9mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3.3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,45039 € | 4.503,90 € |
| Unit Price without VAT: | 0,45039 € |
|---|---|
| Unit Price with VAT: | 0,54497 € |

