
MLX92242LSE-AAA-200-SP | |
|---|---|
DigiKey Part Number | 413-MLX92242LSE-AAA-200-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92242LSE-AAA-200-SP |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Hall Effect TSOT-3L |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 24V |
Mfr | Current - Supply (Max) 17mA |
Packaging Tube | Features Programmable, Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 15mT Trip, -15mT Release | Supplier Device Package TSOT-3L |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,53590 € | 53,59 € |
| 500 | 0,48516 € | 242,58 € |
| 1.000 | 0,46628 € | 466,28 € |
| 5.000 | 0,42831 € | 2.141,55 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |



