
MLX92231LSE-AAA-003-RE | |
|---|---|
DigiKey Part Number | MLX92231LSE-AAA-003-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92231LSE-AAA-003-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Mfr | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Function Unipolar Switch | Supplier Device Package TSOT-23-3 |
Technology | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 24V | Base Product Number |
Current - Supply (Max) 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,31266 € | 3.126,60 € |
| Unit Price without VAT: | 0,31266 € |
|---|---|
| Unit Price with VAT: | 0,37832 € |

