
MLX91221KDF-ABF-050-TU | |
|---|---|
DigiKey Part Number | 413-MLX91221KDF-ABF-050-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91221KDF-ABF-050-TU |
Description | CURRENT SENSOR HE 50A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 300kHz |
Mfr | Linearity ±0.6% |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Response Time 2µs |
For Measuring AC/DC | Current - Supply (Max) 26mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Fixed, Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 25mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.014 | 2,32962 € | 2.362,23 € |
| Unit Price without VAT: | 2,32962 € |
|---|---|
| Unit Price with VAT: | 2,81884 € |

