
MLX90825GXP-DAD-302-SP | |
|---|---|
DigiKey Part Number | 413-MLX90825GXP-DAD-302-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90825GXP-DAD-302-SP |
Description | RELATIVE PRESSURE SENSOR WITH SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential 12 b 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | SENT | |
Output | 12 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | SMP-4 |
| Bag: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,80000 € | 12,80 € |
| 5 | 11,63800 € | 58,19 € |
| 10 | 11,20600 € | 112,06 € |
| 25 | 10,68840 € | 267,21 € |
| 50 | 10,33440 € | 516,72 € |
| 100 | 10,01000 € | 1.001,00 € |
| 500 | 9,35612 € | 4.678,06 € |
| Unit Price without VAT: | 12,80000 € |
|---|---|
| Unit Price with VAT: | 15,48800 € |

