
MLX90823GXP-BAD-301-SP | |
|---|---|
DigiKey Part Number | 413-MLX90823GXP-BAD-301-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90823GXP-BAD-301-SP |
Description | RELATIVE PRESSURE SENSOR WITH AN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -2.9PSI ~ 7.25PSI (-20kPa ~ 50kPa) Differential 0.5 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bag | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure 72.52PSI (500kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 160°C |
Operating Pressure -2.9PSI ~ 7.25PSI (-20kPa ~ 50kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP Module |
Output 0.5 V ~ 4.5 V | Supplier Device Package SMP-4 |
| Bag: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,87000 € | 15,87 € |
| 5 | 14,46600 € | 72,33 € |
| 10 | 13,94100 € | 139,41 € |
| 25 | 13,31560 € | 332,89 € |
| 50 | 12,88760 € | 644,38 € |
| 100 | 12,49510 € | 1.249,51 € |
| 500 | 11,70410 € | 5.852,05 € |
| Unit Price without VAT: | 15,87000 € |
|---|---|
| Unit Price with VAT: | 19,20270 € |

