Pressure Sensor -0.87PSI ~ 3.77PSI (-6kPa ~ 26kPa) Differential 12 b 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90821LXG-DBA-100-RE

DigiKey Part Number
413-MLX90821LXG-DBA-100-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90821LXG-DBA-100-RE
Description
SENSOR 3.77PSID 12BIT 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.87PSI ~ 3.77PSI (-6kPa ~ 26kPa) Differential 12 b 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Melexis Technologies NV
Port Style
No Port
Packaging
Tape & Reel (TR)
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
Gull Wing
Applications
Board Mount
Operating Temperature
-40°C ~ 150°C
Pressure Type
Differential
Mounting Type
Surface Mount
Operating Pressure
-0.87PSI ~ 3.77PSI (-6kPa ~ 26kPa)
Package / Case
16-SOIC (0.295", 7.50mm Width) Exposed Pad
Output Type
SENT
Supplier Device Package
16-SOIC
Output
12 b
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
1.5008,57965 €12.869,48 €
Manufacturers Standard Package
Unit Price without VAT:8,57965 €
Unit Price with VAT:10,38138 €