Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90380LDC-BAB-010-RE

DigiKey Part Number
MLX90380LDC-BAB-010-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90380LDC-BAB-010-RE
Description
SENSOR ROTARY 360DEG SMD
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Melexis Technologies NV
Voltage - Supply
3.3V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 150°C
For Measuring
Linear, Rotary Position
Package / Case
8-SOIC (0.154", 3.90mm Width)
Technology
Hall Effect
Supplier Device Package
8-SOIC
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Base Product Number
Output
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,20906 €3.627,18 €
6.0001,18591 €7.115,46 €
Manufacturers Standard Package
Unit Price without VAT:1,20906 €
Unit Price with VAT:1,46296 €