
MLX90372GGO-ACE-300-SP | |
|---|---|
DigiKey Part Number | MLX90372GGO-ACE-300-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90372GGO-ACE-300-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Linear, Rotary Position | Operating Temperature -40°C ~ 160°C |
Technology Hall Effect | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 16-TSSOP |
Output PWM, SENT | Base Product Number |
Output Signal Programmable |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,85775 € | 308,62 € |
| Unit Price without VAT: | 3,85775 € |
|---|---|
| Unit Price with VAT: | 4,66788 € |


