
MLX90371GDC-BCC-200-SP | |
|---|---|
DigiKey Part Number | 413-MLX90371GDC-BCC-200-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90371GDC-BCC-200-SP |
Description | SENS RTY/LNR ANLG/PWM SENT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Linear Position | Operating Temperature -40°C ~ 160°C |
Technology Hall Effect | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Analog Voltage, PWM | Supplier Device Package 8-SOIC |
Output Signal Programmable |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,14725 € | 171,78 € |
| Unit Price without VAT: | 2,14725 € |
|---|---|
| Unit Price with VAT: | 2,59817 € |

