Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Triaxis®: Unique Position Sensing Solution

MLX90324LGO-DBO-000-SP

DigiKey Part Number
MLX90324LGO-DBO-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90324LGO-DBO-000-SP
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Melexis Technologies NV
Linearity
±1°
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
For Measuring
Rotary Position
Operating Temperature
-40°C ~ 150°C
Technology
Hall Effect
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Supplier Device Package
16-TSSOP
Output
Analog Voltage, PWM, SENT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:80
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
803,48988 €279,19 €
Unit Price without VAT:3,48988 €
Unit Price with VAT:4,22275 €