
MLX80050KDC-CAA-000-RE | |
|---|---|
DigiKey Part Number | MLX80050KDC-CAA-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX80050KDC-CAA-000-RE |
Description | IC TRANSCEIVER 5V 70MA 8SOIC |
Customer Reference | |
Detailed Description | Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 27V |
Manufacturer Melexis Technologies NV | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SOIC |
Protocol LINbus | Base Product Number |
Receiver Hysteresis 200 mV |

