
MLX75031CLQ-AAA-000-TU | |
|---|---|
DigiKey Part Number | MLX75031CLQ-AAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX75031CLQ-AAA-000-TU |
Description | IC OPTICAL PROXIMITY 24QFN |
Customer Reference | |
Detailed Description | Sensor Interface IC Input Output 24-QFN (4x4) |
Category | Type Sensor Interface |
Manufacturer Melexis Technologies NV | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 24-QFN (4x4) |
DigiKey Programmable Not Verified |

