UF92B23-BWHR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 9
Unit Price: 19,52000 €
Datasheet
Image for UF92B23-BWHR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF92B23-BWHR

DigiKey Part Number
UF92B23-BWHR-ND
Manufacturer
Manufacturer Product Number
UF92B23-BWHR
Description
FAN AXIAL 92X25MM 230VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.0dB(A)
Manufacturer
Mechatronics Fan Group
Power (Watts)
14.00W
Series
RPM
3000 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.618 lb (280.32 g)
Width
25.00mm
Current Rating (Amps)
0.070A
Air Flow
40.0 CFM (1.12m³/min)
Material - Frame
Aluminum
Static Pressure
0.260 in H2O (64.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAA1-09225QBHW31Qualtek9Q577-ND19,52000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4015,05175 €602,07 €
Manufacturers Standard Package
Unit Price without VAT:15,05175 €
Unit Price with VAT:18,21262 €