


CG675SM | |
|---|---|
DigiKey Part Number | F7385TR-ND - Tape & Reel (TR) F7385CT-ND - Cut Tape (CT) F7385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG675SM |
Description | GDT 75V 3KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 5 | 2,07200 € | 10,36 € |
| 10 | 1,91300 € | 19,13 € |
| 50 | 1,58680 € | 79,34 € |
| 100 | 1,46380 € | 146,38 € |
| 250 | 1,31512 € | 328,78 € |
| 500 | 1,21218 € | 606,09 € |
| 1.000 | 1,17655 € | 1.176,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96124 € | 1.922,48 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |




