Similar
Similar
Similar

MR9232L12B1-FSR | |
|---|---|
DigiKey Part Number | MR9232L12B1-FSR-ND |
Manufacturer | |
Manufacturer Product Number | MR9232L12B1-FSR |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 62.0 CFM (1.74m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Speed Sensor (Tach) |
Series | Noise 43.0dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.331 lb (150.14 g) |
Width 32.00mm | Current Rating (Amps) 0.310A |
Air Flow 62.0 CFM (1.74m³/min) | Material - Frame Plastic |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9232B-130-398 | Same Sky (Formerly CUI Devices) | 116 | 2223-CFM-9232B-130-398-ND | 13,74000 € | Similar |
| CFM-9232B-130-398-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9232B-130-398-20-ND | 10,09120 € | Similar |
| CFM-9232S-130-398-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9232S-130-398-20-ND | 6,94995 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,45240 € | 1.145,24 € |
| Unit Price without VAT: | 11,45240 € |
|---|---|
| Unit Price with VAT: | 13,85740 € |



