Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 85.0 CFM (2.38m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR9232H24B1-FSR

DigiKey Part Number
MR9232H24B1-FSR-ND
Manufacturer
Manufacturer Product Number
MR9232H24B1-FSR
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 85.0 CFM (2.38m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart, Speed Sensor (Tach)
Series
Noise
49.7dB(A)
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.331 lb (150.14 g)
Width
32.00mm
Current Rating (Amps)
0.300A
Air Flow
85.0 CFM (2.38m³/min)
Material - Frame
Plastic
Static Pressure
0.450 in H2O (112.1 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10011,45240 €1.145,24 €
Manufacturers Standard Package
Unit Price without VAT:11,45240 €
Unit Price with VAT:13,85740 €