Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 17.3 CFM (0.484m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR4020X12B1+6-RSR

DigiKey Part Number
MR4020X12B1+6-RSR-ND
Manufacturer
Manufacturer Product Number
MR4020X12B1+6-RSR
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 17.3 CFM (0.484m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Series
Noise
41.0dB(A)
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.053 lb (24.04 g)
Width
20.00mm
Current Rating (Amps)
0.150A
Air Flow
17.3 CFM (0.484m³/min)
Material - Frame
Plastic
Static Pressure
0.540 in H2O (134.5 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12510,60168 €1.325,21 €
Manufacturers Standard Package
Unit Price without VAT:10,60168 €
Unit Price with VAT:12,82803 €