Similar

MR1238M48B-FSR | |
|---|---|
DigiKey Part Number | 1570-1329-ND |
Manufacturer | |
Manufacturer Product Number | MR1238M48B-FSR |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 61.7dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.838 lb (380.11 g) |
Width 38.00mm | Current Rating (Amps) 0.460A |
Air Flow 210.0 CFM (5.88m³/min) | Material - Frame Plastic |
Static Pressure 0.850 in H2O (211.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238-43-10 | Same Sky (Formerly CUI Devices) | 0 | 102-4029-ND | 18,08825 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| 10 | 18,03400 € | 180,34 € |
| 40 | 15,79250 € | 631,70 € |
| 80 | 14,75038 € | 1.180,03 € |
| 120 | 14,16967 € | 1.700,36 € |
| 280 | 13,75564 € | 3.851,58 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 26,63210 € |












