
MQ6038L24B-FSR-PC | |
|---|---|
DigiKey Part Number | 1570-1796-ND |
Manufacturer | |
Manufacturer Product Number | MQ6038L24B-FSR-PC |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 44.5 CFM (1.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 44.5 CFM (1.25m³/min) | |
Static Pressure | 0.910 in H2O (226.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 53.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.234 lb (106.14 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,78140 € | 1.378,14 € |
| Unit Price without VAT: | 13,78140 € |
|---|---|
| Unit Price with VAT: | 16,67549 € |


