
MQ1238H12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1132-ND |
Manufacturer | |
Manufacturer Product Number | MQ1238H12B-FSR |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 1.350 in H2O (336.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 65.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.772 lb (350.17 g) | |
Current Rating (Amps) | 3.60A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 € | 32,49 € |
| 10 | 26,53000 € | 265,30 € |
| 40 | 23,20700 € | 928,28 € |
| 80 | 21,67100 € | 1.733,68 € |
| 120 | 20,81700 € | 2.498,04 € |
| 280 | 19,91954 € | 5.577,47 € |
| Unit Price without VAT: | 32,49000 € |
|---|---|
| Unit Price with VAT: | 39,31290 € |










