Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 81.5 CFM (2.28m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC8038E48B2-FSR

DigiKey Part Number
1570-1697-ND
Manufacturer
Manufacturer Product Number
MC8038E48B2-FSR
Description
FAN AXIAL 80X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 81.5 CFM (2.28m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Locked Rotor Sensor, Thermal Overload Protector (TOP)
Series
Noise
52.1dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Approval Agency
cUL, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.397 lb (180.08 g)
Width
38.00mm
Current Rating (Amps)
0.280A
Air Flow
81.5 CFM (2.28m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.840 in H2O (209.2 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8011,64875 €931,90 €
Unit Price without VAT:11,64875 €
Unit Price with VAT:14,09499 €