
G8020H12B1-RSR | |
|---|---|
DigiKey Part Number | G8020H12B1-RSR-ND |
Manufacturer | |
Manufacturer Product Number | G8020H12B1-RSR |
Description | FAN AXIAL 80X20.8MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 43.0 CFM (1.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 33.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.185 lb (83.91 g) |
Width 20.80mm | Current Rating (Amps) 0.230A |
Air Flow 43.0 CFM (1.20m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,24570 € | 824,57 € |
| Unit Price without VAT: | 8,24570 € |
|---|---|
| Unit Price with VAT: | 9,97730 € |

