Similar

G5015H12B1-RSR | |
|---|---|
DigiKey Part Number | G5015H12B1-RSR-ND |
Manufacturer | |
Manufacturer Product Number | G5015H12B1-RSR |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 13.0 CFM (0.364m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 29.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.077 lb (34.93 g) |
Width 15.00mm | Current Rating (Amps) 0.280A |
Air Flow 13.0 CFM (0.364m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-5015V-150-290-20 | Same Sky (Formerly CUI Devices) | 343 | CFM-5015V-150-290-20-ND | 6,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,90020 € | 890,02 € |
| Unit Price without VAT: | 8,90020 € |
|---|---|
| Unit Price with VAT: | 10,76924 € |


