MFR Recommended

F6025X12B1-RH-WS | |
|---|---|
DigiKey Part Number | F6025X12B1-RH-WS-ND |
Manufacturer | |
Manufacturer Product Number | F6025X12B1-RH-WS |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Alarm Sensor, Auto Restart, Speed Sensor (Tach) |
Series | Noise 42.0dB(A) |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 4 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.139 lb (63.05 g) |
Width 25.00mm | Current Rating (Amps) 0.330A |
Air Flow 28.0 CFM (0.784m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F6025X12B1-RHR-WS | Mechatronics Fan Group | 2 | 1570-1557-ND | 9,77000 € | MFR Recommended |


