
F6025L24B-FHR | |
|---|---|
DigiKey Part Number | 1570-1551-ND |
Manufacturer | |
Manufacturer Product Number | F6025L24B-FHR |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.0 CFM (0.392m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 25.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.139 lb (63.05 g) |
Width 25.00mm | Current Rating (Amps) 0.045A |
Air Flow 14.0 CFM (0.392m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BG-235-253 | Same Sky (Formerly CUI Devices) | 135 | 2223-CFM-6025BG-235-253-ND | 11,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 8,55500 € | 85,55 € |
| 25 | 7,85680 € | 196,42 € |
| 50 | 7,35040 € | 367,52 € |
| 100 | 6,86780 € | 686,78 € |
| 300 | 6,24250 € | 1.872,75 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,54770 € |









