Similar

F1238H12BT-FHR | |
|---|---|
DigiKey Part Number | F1238H12BT-FHR-ND |
Manufacturer | |
Manufacturer Product Number | F1238H12BT-FHR |
Description | FAN AXIAL 119X38MM 12VDC TERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 41.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Terminals |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.59 lb (267.62 g) |
Air Flow 112.0 CFM (3.14m³/min) | Current Rating (Amps) 0.440A |
Static Pressure 0.280 in H2O (69.7 Pa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238V-126-440 | Same Sky (Formerly CUI Devices) | 81 | CFM-A238V-126-440-ND | 14,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,89220 € | 644,61 € |
| Unit Price without VAT: | 12,89220 € |
|---|---|
| Unit Price with VAT: | 15,59956 € |














