Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 5.0 CFM (0.140m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5015E12B1-BSR-WS

DigiKey Part Number
B5015E12B1-BSR-WS-ND
Manufacturer
Manufacturer Product Number
B5015E12B1-BSR-WS
Description
FAN BLOWER 51X15.7MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 5.0 CFM (0.140m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Series
Noise
45.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square/Rounded - 51mm L x 51mm H
Weight
0.062 lb (28.12 g)
Width
15.70mm
Current Rating (Amps)
0.300A
Air Flow
5.0 CFM (0.140m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.880 in H2O (219.2 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,98400 €798,40 €
Manufacturers Standard Package
Unit Price without VAT:7,98400 €
Unit Price with VAT:9,66064 €