Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 120.0" (3.05m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07190-120

DigiKey Part Number
1570-1483-ND
Manufacturer
Manufacturer Product Number
07190-120
Description
FAN CORD 120"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 120.0" (3.05m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
120.0" (3.05m)
Manufacturer
Mechatronics Fan Group
Fits Terminal Size
4.1 x 0.5
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Wire Gauge
18 AWG
Style
Female Receptacle to Cable
Operating Temperature
105°C
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Base Product Number
2nd Connector
Open Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,12000 €6,12 €
105,07200 €50,72 €
254,66560 €116,64 €
504,36860 €218,43 €
1004,08390 €408,39 €
2503,73072 €932,68 €
5003,59082 €1.795,41 €
Manufacturers Standard Package
Unit Price without VAT:6,12000 €
Unit Price with VAT:7,40520 €