
175-S0-025-2R | |
|---|---|
DigiKey Part Number | 2473-175-S0-025-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-S0-025-2R |
Description | HIGH AMP CB-TYPE III MANUAL 25A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A AC 48 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-S0-025-2R Models |
Category | Current Rating (Amps) 25A |
Manufacturer Mechanical Products | Voltage Rating - DC 48 V |
Series | Actuator Type Push to Reset |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 5 | 21,73800 € | 108,69 € |
| 9 | 20,36333 € | 183,27 € |
| 36 | 19,66667 € | 708,00 € |
| 72 | 19,01056 € | 1.368,76 € |
| 144 | 18,35785 € | 2.643,53 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 27,11610 € |

