
175-P0-200-2R | |
|---|---|
DigiKey Part Number | 2473-175-P0-200-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-P0-200-2R |
Description | HIGH AMP CB-TYPE III MANUAL 200A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 200A AC 30 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-P0-200-2R Models |
Category | Current Rating (Amps) 200A |
Manufacturer Mechanical Products | Voltage Rating - DC 30 V |
Series | Actuator Type Push to Reset |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 5 | 24,51200 € | 122,56 € |
| 9 | 22,96444 € | 206,68 € |
| 36 | 22,17917 € | 798,45 € |
| 72 | 21,43958 € | 1.543,65 € |
| 144 | 20,70104 € | 2.980,95 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,58880 € |

