
175-P0-100-2R | |
|---|---|
DigiKey Part Number | 2473-175-P0-100-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-P0-100-2R |
Description | HIGH AMP CB-TYPE III MANUAL 100A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 100A AC 48 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-P0-100-2R Models |
Category | Current Rating (Amps) 100A |
Manufacturer Mechanical Products | Voltage Rating - DC 48 V |
Series | Actuator Type Push to Reset |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal | Base Product Number |

